Littelfuse 021702.5HXP

Fuse; Cylinder; Fast Acting; 2.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.033Ohms
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021702.5HXP.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-9.28%

Alternate Parts

Price @ 1000
$ 0.237
$ 0.234
Stock
56,697
72,840
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
75 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse5TT 3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse3AG 3-R
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Bel Fuse3SB 3-R
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 021702.5HXP provided by its distributors.

Fuse; Cylinder; Fast Acting; 2.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.033Ohms
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 2.5 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 2.5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 2.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Breaking Capac
Fuse, Cartridge, 2.5A, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 021702.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 021702.5HXP.