Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 3AG 3-R

Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus

$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AG 3-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages11 years ago

element14 APAC

Bel Fuse SCT

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+48.00%

CAD Models

Download Bel Fuse 3AG 3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Bel Fuse5SF 3.15-R
Fuse Cartridge Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5HF 3.15-R
5HF 3.15-R (0650R3150-12) Ceramic Tube Fuse 5x20mm IEC High Break Quick Acting 3.15A
Bel Fuse3AG 3.5-R
250V 250V 28A2S Quick fuse Cartridge£¬Glass 3.5A base mount 31.8mm(Length)
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM

Descriptions

Descriptions of Bel Fuse 3AG 3-R provided by its distributors.

Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", 3AG"
3AG 3-R (0601R3000-33), GLASS TUBE FUSE, 3AG 6X32 MM SIZE, FAST BLOW, 3A
250V 21A²S Quick fuse Cartridge,Glass 3A base mount 31.8mm(Length)
Electric Fuse, Fast Blow, 3A, 250VAC, 200A (IR), Inline/holder
GSA/GSAP Slow Blow Fuse Series, 3A, 250V, RoHS, Bulk
Bel Fuse SCT
CARTRIDGE FUSE, FAST ACTING, 3A, 250V; Fuse Size Imperial:0.25" x 1.25"; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:6.35mm x 31.8mm; Blow Characteristic:Fast Acting; Product Range:3AG Series RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0601R3000-33
  • 3AG 3R
  • 3AG-3-R
  • 3AG3-R
  • 3AG3R