Littelfuse 021702.5MXP

Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021702.5MXP.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Newark

JRH Electronics

Inventory History

3 month trend:
-53.20%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.237
Stock
70,840
56,697
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
75 V
250 V
Mount
Holder
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse5MT3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass
Bel Fuse5SF 3.15-R
Fuse Cartridge Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5MF 3 -R
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 021702.5MXP provided by its distributors.

Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
FUSE GLASS 2.5A 250VAC 5X20MM / 217 Series, 5 x 20 mm, Fast-acting Fuse
Microfuses 5 x 20 mm, 2.5 A, F, 250 V (AC), 35 A breaking capacity, 021702.5MXP
Glass Tube Fuse 2.5A D5xL20mm Disposable fuses ROHS
021702.5MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 2.5A, 250V, RoHS
Littelfuse SCT
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE/cULus
QUICK ACTING F LBC MIN FUSE, 2.5A 5X20MM
5X20 MM, FAST-ACTING CARTRIDGE FUSE
FastBlow GlassTubeFuse 2.5A ¹Ü,5x20mm Fuses ROHS
Cartridge Fuses 250 V 2.5A 5x20mm Fast Acting
Littelfuse , 217, 2.5A, 250V , 5 x 20mm, F
Disposable Fuses (Blown) 2.5A 250V
Cartridge Fuse, Fast Acting, 2.5A, 250V; Blow Characteristic:Fast Acting; Fuse Current:2.5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:217 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 021702.5MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN