Littelfuse 0217010.HXP

FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217010.HXP.

Newark

Datasheet4 pages10 years ago

Farnell

JRH Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+17.51%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.231
Stock
186,936
382,048
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder, Through Hole
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel Fuse5HT 8-R
Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE

Descriptions

Descriptions of Littelfuse 0217010.HXP provided by its distributors.

FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Fuse; Cylinder; Fast Acting; 10A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.006Ohms
Electric Fuse, Very Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 10 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Glass / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 10A, 250V; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:217 Series; Cartridge Fuse M
Fuse, Cartridge, 10A, 5 X 20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0217010.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN