Bel Fuse GSA 12-R

Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 12-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

element14 APAC

Bel Fuse SCT

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-58.45%

CAD Models

Download Bel Fuse GSA 12-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0217015.HXP
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
MulticompMCCQ-121
Fuse Holder Automotive 1 Fuse ATO Blade Fuse 250VAC 250VDC 30A
MulticompMCCQ-122
Fuseholder, Pcb Mount, Mini Blade; |Multicomp Pro MCCQ-122
Littelfuse102071
Fuse Clip; 1/4 in.; Snap Mount; 15 A (Max.)

Descriptions

Descriptions of Bel Fuse GSA 12-R provided by its distributors.

Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"
250V 250V 1277A²S Slow fuse Cartridge,Ceramic 12A base mount 31.8mm(Length)
CARTRIDGE FUSE, SLOW BLOW, 12A, 250V; Fuse Size Imperial:0.25" x 1.25"; Fuse Current:12A; Voltage Rating VAC:250V; Fuse Size Metric:6.35mm x 31.8mm; Blow Characteristic:Slow Blow; Product Range:GSA Series RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0606R9120-33
  • GSA 12R
  • GSA-12-R
  • GSA12-R
  • GSA12R