Bel Fuse 5SF 10-R

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
$ 0.327
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SF 10-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago

element14 APAC

Bel Fuse SCT

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-11.20%

CAD Models

Download Bel Fuse 5SF 10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-13
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Bel Fuse5ST 10-R
250V 250V 439A²S 10A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Bel Fuse5ET 10-R
250V 400A²S 150A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Bel Fuse5SF 8-R
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Bel Fuse 5SF 10-R provided by its distributors.

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
250V 163A²S 100A Quick fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
5SF 10-R (0651R9100-11) Glass Tube Fuse 5x20mm IEC Low Break Quick Acting 10A
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5SF"
CARTRIDGE FUSE, FAST ACTING, 10A, 250V;; CARTRIDGE FUSE, FAST ACTING, 10A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; P

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0651R9100-11
  • 5SF 10-R.
  • 5SF 10R
  • 5SF 10R.
  • 5SF-10-R
  • 5SF10-R
  • 5SF10R