Bel Fuse 5HT 8-R

Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HT 8-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

X-ON

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-46.88%

CAD Models

Download Bel Fuse 5HT 8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Bel Fuse5SF 10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5ET 10-R
250V 400A²S 150A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Bel Fuse5ST 10-R
250V 250V 439A²S 10A Slow fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Littelfuse0312010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0217010.HXP
250V 250V 217.635A²S 10A Quick fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Bel Fuse 5HT 8-R provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", 5HT
250V 330A²S Slow Blow Cartridge Fuse, Ceramic 8A Panel Mount 5mm × 20mm
CARTRIDGE FUSE, TIME DELAY, 8A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:8A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:5HT Series; Cartridge Fuse Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0659R8000-12
  • 5HT 8R
  • 5HT-8-R
  • 5HT8-R
  • 5HT8R