Littelfuse 0217010.MXP

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217010.MXP.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-28.37%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.228
Stock
362,612
165,053
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Clip, Holder, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel Fuse5ST 10-R
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5ET 10-R
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Littelfuse 0217010.MXP provided by its distributors.

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Electric Fuse, Very Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 10A, 250V; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:217 Series; Cartridge Fuse M
Fuse, Quick Blow, 10A; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie 217 |Littelfuse 0217010.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN