Littelfuse 0213005.MXBP

Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0213005.MXBP.

IHS

Datasheet3 pages11 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-98.15%

Alternate Parts

Price @ 1000
$ 0.767
$ 0.606
Stock
40,775
140,082
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK
Littelfuse36916300000
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 300VDC, 50A (IR), Through Hole
Littelfuse38316300410
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Littelfuse36916300440
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm

Descriptions

Descriptions of Littelfuse 0213005.MXBP provided by its distributors.

Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm
Fuse 5X20 C/Code T Lbc 5A/250V (P)/ Bulk |Littelfuse 0213005.MXBP
FUSE GLASS 5A 250VAC 5X20MM
213 Series - 5x20mm Time Lag Surge Withstand Glass Body Cartridge Fuse Designed to IEC Specification, 5A, 250V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN