Littelfuse 36916300000

Slow Blow Fuse, TH, 300V 6.3A 126A²s, Board Mount (Cartridge Style Excluded), 8.5mm × 4mm × 8mm
$ 0.389
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 36916300000.

Upverter

Datasheet3 pages3 years ago

IHS

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
+69.83%

CAD Models

Download Littelfuse 36916300000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0697H8000-02
8 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial,
Littelfuse0208007.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 7 A, 350 VAC, TH, RoHS
Bel Fuse0697H8000-01
8A Slow Blow Fuse, TH, 72V/350V, 325A²s, Board Mount (Cartridge Excl), 8.35mm × 4mm × 7.8mm
Bel Fuse3JQ 7-R
Electric Fuse, Fast Blow, 7A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Littelfuse044707.5YXP
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 10.92 X 3.81 X 8.76mm Plastic Bulk Automotive CSA/UL
Littelfuse0209007.MXEP
Fuse Cartridge Slow Blow Acting 7A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus

Descriptions

Descriptions of Littelfuse 36916300000 provided by its distributors.

Slow Blow Fuse, TH, 300V 6.3A 126A²s, Board Mount (Cartridge Style Excluded), 8.5mm × 4mm × 8mm
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 300VDC, 50A (IR), Through Hole
PCB Leaded Fuse; Series:TE5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:6.3A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:50A @ 300VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN