Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 38316300410

Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38316300410.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+342%

Alternate Parts

Price @ 1000
$ 0.732
$ 0.747
Stock
132,691
83,438
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel Fuse0697H8000-02
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0208007.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 7 A, 350 VAC, TH, RoHS
Littelfuse044707.5YXP
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 10.92 X 3.81 X 8.76mm Plastic Bulk Automotive CSA/UL
Bel Fuse0697H8000-01
8A Slow Blow Fuse, TH, 72V/350V, 325A²s, Board Mount (Cartridge Excl), 8.35mm × 4mm × 7.8mm
Bel Fuse3JQ 7-R
Electric Fuse, Fast Blow, 7A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Littelfuse0209007.MXEP
350V 464A²S Slow fuse Cartridge,Glass 7A Plugins Through hole mounting 5mm(Length)*15mm(width)

Descriptions

Descriptions of Littelfuse 38316300410 provided by its distributors.

Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 50A (IR), Through Hole, TR5
383 Series Time Lag 300V 6.3 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 300V Ul Tl Tr5 Sl 6.3A/ Bulk |Littelfuse 38316300410
300V 105A²s Slow Blow Board Mount (Cartridge Style Excluded) 6.3A Vertical Mount, TH 8mm L × 8mm H
Fuses with Leads (Through Hole) 300V TL TR5 SL 6.3A
FUSE BOARD MOUNT 6.3A 300VAC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN