Eaton SS-5H-6-3A-APH

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-6-3A-APH.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-11.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697H8000-02
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H8000-01
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse3JQ 7-R
Electric Fuse, Very Fast Blow, 7A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm
Littelfuse0208007.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 7 A, 350 VAC, TH, RoHS
Littelfuse044707.5YXP
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 10.92 X 3.81 X 8.76mm Plastic Bulk Automotive CSA/UL
Littelfuse0209007.MXEP
Fuse Cartridge Slow Blow Acting 7A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus

Descriptions

Descriptions of Eaton SS-5H-6-3A-APH provided by its distributors.

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Electric Fuse, Time Delay Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Fuse, PCB Leaded, 6.3 A, 300 VAC, SS-5H, Time Delay, Radial Leaded
300V 176A2S 100A Board Mount (Cartridge Style Excluded) 6.3A 8.5mm*4.3mm*8.35mm
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4.3 X 8.35mm Plastic Ammo PSE/TUV/VDE/cULus
Fuses with Leads (Through Hole) 300V 6.3A SS-5H RADI AL TD FUSE
SS-5H 300V Radial TD FUSE AMMO PACK
FUSE, PCB, 6.3A, 300VAC, TIME DELAY
Micro fuse SS series; 6.3A; 300VAC
FUSE BOARD MNT 6.3A 300VAC RAD
FUSE, PCB, 6.3A, 300VAC, TIME DELAY; Fuse Current:6.3A; Voltage Rating VAC:300VAC; Product Range:SS-5H Series; Voltage Rating V DC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:100A; RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5H-6.3A-APH