Eaton SS-5H-6.3A-BK

6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-6.3A-BK.

TME

Datasheet5 pages4 years ago

IHS

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697H8000-02
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0208007.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 7 A, 350 VAC, TH, RoHS
Bel Fuse0697H8000-01
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse3JQ 7-R
Electric Fuse, Fast Blow, 7A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Littelfuse0208008.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 8 A, 350 VAC, TH, RoHS
Littelfuse044707.5YXP
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 10.92 X 3.81 X 8.76mm Plastic Bulk Automotive CSA/UL

Descriptions

Descriptions of Eaton SS-5H-6.3A-BK provided by its distributors.

6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK
Fuses with Leads (Through Hole) 250V 6.3A SS-5H RADIAL TD FUSE
Electric Fuse, Time Delay Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Fuse, PCB Leaded, 6.3 A, 250 VAC, SS-5H, Time Delay, Radial Leaded
FUSE BOARD MNT 6.3A 300VAC RAD
SS-5H RADIAL TD FUSE BULK PACK
FUSE, RADIAL, 6.3A, TIME DELAY, 250V; Voltage Rating V AC:250V; Fuse Current:6.3A; Breaking Capacity:100A; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 4.3mm x 7.85mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5H-6-3A-BK