Analog Devices / Linear Technology LTC2900-1CMS

Contains Lead Active Low Multi-Voltage Supervisor MSOP supervisor 70C 5ms 1V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2900-1CMS.

Upverter

Datasheet16 pages23 years ago

Linear Technology

Jameco

Nu Horizons

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC2900-1CMS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.66
$ 4.66
Stock
70,061
314,981
314,981
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 ms
5 ms
5 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsLM3710XQMM-308/NOPB
Processor Supervisor 3.08V 1V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 8-Pin MSOP T/R
Voltage Supervisor, Undervoltage Sensing Circuit
Analog DevicesLTC2900-2IMS#PBF
ROHS3Compliant Tube LTC2900 Multi-Voltage Supervisor supervisor 5V 3mm 5ms Minimum 43muA
Analog DevicesLTC1727EMS8-5#PBF
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain Automotive 8-Pin MSOP Tube
Analog DevicesLTC1727EMS8-2.5#PBF
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain Automotive 8-Pin MSOP Tube
CAT885ZI-SA-GT3, VOLTAGE SUPERVISOR, 1.8 - 5 V, RESET INPUT, 8-PIN MSOP

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2900-1CMS provided by its distributors.

Contains Lead Active Low Multi-Voltage Supervisor MSOP supervisor 70C 5ms 1V
Voltage Supervisor Monitor 1.5 Volt/1.8 Volt/2.5 Volt/3 Volt/3.3 Volt/5 Volt Automotive 10-Pin MSOP
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10
PROGRAMMABLE QUAD SUPPLY MONITOR WITH ADJUSTABLE RESET TIMER Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC29001CMS