ROHM BD87A29FVM-TR

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 8-Pin MSOP T/R
$ 0.936
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD87A29FVM-TR.

HQonline

Datasheet18 pages7 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-46.31%

CAD Models

Download ROHM BD87A29FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Processor Supervisor 4.1V 1 Active Low/Open Drain 8-Pin MSOP T/R
Processor Supervisor 3.4V 1 Active Low/Open Drain Automotive 8-Pin MSOP T/R
Processor Supervisor 2.8V 1 Active Low/Open Drain 8-Pin MSOP T/R
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V

Descriptions

Descriptions of ROHM BD87A29FVM-TR provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 8-Pin MSOP T/R
Voltage Detector 2.9V w/Watchdog MSOP8
Volt Supervisor Detect 8-Pin MSOP T/R
Voltage Detector, Fixed, 1 Channel, +2.9V, PDSO8
5¦ÌA 1V 10V MSOP-8 2.9mm*2.8mm*750¦Ìm
ROHS3Compliant Tape & Reel (TR) BD87A DETECTION THRESHOLD VOLTAGE IS 2.9V supervisor 5V 2.9mm Adjustable/Selectable 470mW
Voltage Detector, 5Ua, 10V, Msop-8; Threshold Voltage:2.9V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Msop; No. Of Pins:8Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BD87A29FVM-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD87A29FVMTR