Analog Devices / Linear Technology LTC1650AIS

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1650AIS.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet12 pages24 years ago

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1650AIS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.592
$ 35.592
Stock
37,825
162,711
162,711
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
4 µs
4 µs
4 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX536BCWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX537AEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX536AEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4922T-E/SL
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100
Analog Devices / Linear TechnologyLTC1650ACS
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16
Analog Devices / Linear TechnologyLTC1650IS
Surface Mount RoHS Compliant Dual SPI Serial digital to analog converter -40C 50mW 4mus 5V
Analog DevicesMAX537BEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1650AIS provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16
LTC1650 - Low Glitch 16-Bit Voltage Output DAC
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SOP,16PIN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD