Analog Devices LTC1650ACS#PBF

Digital to Analog Converter 1 Channel 16-Bit 16-Pin SOIC N
$ 35.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1650ACS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+15.92%

CAD Models

Download Analog Devices LTC1650ACS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.592
$ 40.895
Stock
165,679
104,951
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
-
-
Polarity
Bipolar, Unipolar
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLTC1650IS
Surface Mount RoHS Compliant Dual SPI Serial digital to analog converter -40C 50mW 4mus 5V
Analog DevicesMAX536BCWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4922T-E/SL
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100
Analog DevicesMAX537BEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX537ACWE+
QUAD SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices LTC1650ACS#PBF provided by its distributors.

Digital to Analog Converter 1 Channel 16-Bit 16-Pin SOIC N
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16
IC D/A CONV 16BIT R-R 16-SOIC / DAC 1-CH 16-bit 16-Pin SOIC N Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:4µs; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1650ACSPBF