Analog Devices MAX536BCWE+

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
$ 41.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX536BCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX536BEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX532BCWE+
MAX532 Series 2 Channel 16.5V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W
Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD7249ARZ
LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesAD7249ARZ-REEL
LC2MOS Dual 12-Bit Serial DACPORT
Texas InstrumentsDAC7715UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX536BCWE+ provided by its distributors.

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
QUAD SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO16
MAX536 Series 4 Channel 13.2 V 12-Bit SPI Surface Mount D/A Converter - SOIC-16W
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 12Bit, Quad, Wsoic-16; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:10.8V To 16.5V, -4.5V To -5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Data Interface:Spi; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX536BCWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX536BCWE+.