Microchip MCP4922T-E/SL

DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100
$ 2.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4922T-E/SL.

Augswan

Datasheet48 pages16 years ago

Mouser

Electro Sonic

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+68.67%

CAD Models

Download Microchip MCP4922T-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.735
$ 2.645
$ 2.645
Stock
228,884
312,130
312,130
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
12
12
12
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2004-06-29
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R
Texas InstrumentsPCM1725U/2K
I²S Single-phase power supply 96Ksps 16bit 3 SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsPCM1725U
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 96KSPS, SOIC-14
Texas InstrumentsPCM1744U
Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC

Descriptions

Descriptions of Microchip MCP4922T-E/SL provided by its distributors.

DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100
Voltage Out 12 bit DAC, DUAL channel without Internal Reference
MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-14
Digital to Analog Converter, 2 Channels, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
DUAL 12-BIT DAC W/ SPI INTERACE14 SOIC .150IN T/R
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14
2.7V~5.5V 92dB 200Ms/s 12bit 2-Ch 12-Bit SPI Single-Ended String DAC SOIC-14 SMD, Adhesive Mount 8.65mm × 3.9mm × 1.25mm
14-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC MCP4922 digital to analog converter 820muV 4.5mus (Typ) 4LSB 8.65mm
DAC, AEC-Q100, VOLT OUT, 12BIT, SOIC-14; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 14Pins; Input Channel Type: Serial; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4922T-ESL
  • MCP4922TE/SL
  • MCP4922TESL