Analog Devices / Linear Technology LTC1650IS

Surface Mount RoHS Compliant Dual SPI Serial digital to analog converter -40C 50mW 4mus 5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1650IS.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices / Linear Technology LTC1650IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.185
$ 24.185
Stock
52,255
66,290
66,290
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog Devices / Linear TechnologyLTC1650AIS
Surface Mount RoHS Compliant Dual SPI Serial digital to analog converter -40C 50mW 4mus 5V
Analog Devices / Linear TechnologyLTC1650ACS
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16
Analog DevicesMAX537ACWE+
QUAD SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMAX537ACWE+T
DAC 4-CH R-2R 12-bit 16-Pin SOIC W T/R / IC DAC 12BIT QUAD CALIB 16-SOIC
Analog DevicesMAX536BEWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1650IS provided by its distributors.

Surface Mount RoHS Compliant Dual SPI Serial digital to analog converter -40C 50mW 4mus 5V
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO16
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SOP,16PIN
LTC1650 - Low Glitch 16-Bit Voltage Output DAC
RF ATTENUATOR 31.5DB 50OHM 24QFN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD