Analog Devices / Linear Technology LTC1591IG

LTC1591 - 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
$ 21.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1591IG.

Arrow Electronics

Datasheet20 pages19 years ago

Linear Technology

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LTC1591IG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.2
$ 19.23
$ 19.23
Stock
74,583
154,535
154,535
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
2 µs
2 µs
2 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC8806IDB
2.7V~5.5V 2MS/s 14bit 1 14 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 10.2mm*5.3mm*1.95mm
Texas InstrumentsDAC8806IDBR
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Texas InstrumentsDAC8806IDBG4
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Analog DevicesMAX503CAG+
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesMAX530ACAG+
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
Analog DevicesAD7945BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
Analog DevicesLTC1591CG#PBF
IC D/A CONV 14BIT PAR 28-SSOP / DAC 1-CH Segment 14-bit 28-Pin SSOP Tube
Analog DevicesLTC1591-1CG#PBF
IC D/A CONV 14BIT PAR 28-SSOP / DAC 1-CH Segment 14-bit 28-Pin SSOP Tube
Analog DevicesLTC1597-1ACG#PBF
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 28-Pin SSOP

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1591IG provided by its distributors.

LTC1591 - 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 28-Pin SSOP
DAC 1-CH R-2R 14-bit 28-Pin SSOP
Surface Mount RoHS Compliant Single Parallel digital to analog converter -40C -50mum 1LSB 2mus
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO28
14-BIT PARALLEL, LOW GLITCH MULT
IC MCU 32BIT 3MB FLASH 176LFQFP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD