Analog Devices LTC1591-1CG#PBF

IC D/A CONV 14BIT PAR 28-SSOP / DAC 1-CH Segment 14-bit 28-Pin SSOP Tube
$ 19.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1591-1CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1591-1CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.23
$ 24.39
Stock
98,406
81,253
Authorized Distributors
6
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1591CG#PBF
IC D/A CONV 14BIT PAR 28-SSOP / DAC 1-CH Segment 14-bit 28-Pin SSOP Tube
Analog DevicesLTC1591IG#PBF
IC D/A CONV 14BIT PAR 28-SSOP / DAC 1-CH Segment 14-bit 28-Pin SSOP Tube
Texas InstrumentsDAC8806IDB
2.7V~5.5V 2MS/s 14bit 1 14 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 10.2mm*5.3mm*1.95mm
Texas InstrumentsDAC8806IDBR
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Texas InstrumentsDAC8806IDBG4
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Analog DevicesMAX5250BCAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5500AGAP+
MAX5500 Series 4 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - SSOP-20
Analog DevicesMAX5250BEAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Analog Devices LTC1591-1CG#PBF provided by its distributors.

IC D/A CONV 14BIT PAR 28-SSOP / DAC 1-CH Segment 14-bit 28-Pin SSOP Tube
14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
1us Parallel 5V ±1LSB 14Bit SSOP-28-208mil Digital To Analog Converters (DACs) ROHS
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO28
IC,D/A CONVERTER,SINGLE,14-BIT,CMOS,SSOP,28PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated