Analog Devices / Linear Technology LTC1326CMS8

Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1326CMS8.

Augswan

Datasheet16 pages19 years ago

Linear Technology

Jameco

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1326CMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.513
$ 5.513
Stock
118,107
182,984
182,984
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Related Parts

Texas InstrumentsTPS3307-25DGN
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Texas InstrumentsTPS3707-33DGN
Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP Tube
Texas InstrumentsTPS3305-33DGN
Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85
Analog DevicesLTC1326IMS8-2.5#PBF
Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
Analog DevicesLTC1536CMS8#PBF
Processor Supervisor 2.985V/4.725V/1V 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
Analog Devices / Linear TechnologyLTC1326IMS8
Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
Texas InstrumentsLM3881MME/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1326CMS8 provided by its distributors.

Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
IC,VOLT DETECTOR,FIXED,1.0,3.118,4.725V,CMOS,TSSOP,8PIN,PLASTIC
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8
LTC1326 - Micropower Precision Triple Supply Monitor
IC PREC TRPL SUPPLY MONITR 8MSOP
µP Prec Triple Supply Monitor <NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD