Texas Instruments LM3881MME/NOPB

3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3881MME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Future Electronics

Newark

LCSC

Inventory History

3 month trend:
-56.59%

CAD Models

Download Texas Instruments LM3881MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Analog DevicesADM708ARM-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP T/R
Texas InstrumentsTPS3707-33DGN
Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments LM3881MME/NOPB provided by its distributors.

3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas Instruments Voltage Reference, 5.5V, VSSOP-8, SMD
Power Sequencer, 80Ua, 5.5V, Vssop-8; Threshold Voltage:1.22V; No. Of Supervisors/Monitors:3Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Reset Type:-; Digital Ic Case:Vssop; No. Of Pins:8Pins; Delay Time:-; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LM3881MME/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3881MME/NOPB .
  • LM3881MMENOPB