onsemi MAX708TCUA-TG

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
$ 0.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX708TCUA-TG.

IHS

Datasheet12 pages20 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.13%

CAD Models

Download onsemi MAX708TCUA-TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-09
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO8
Texas InstrumentsLM3704XCMM-263/NOPB
Processor Supervisor 2.63V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of onsemi MAX708TCUA-TG provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin Micro T/R
MAX708TCUA-TG, PROCESSOR SUPERVISOR 1 - 5.5 V, RESET INPUT, 8-PIN MSOP
MicroPower Voltage Supervisor 3.08 V
Microprocessor-Mpu Supervisor, 16 Ua, 5.5V, Micro8; Tensión Umbral:3.08V; Núm. De Supervisores/Monitores:2; Tensión De Alimentación Mín.:1V; Tensión De Alimentación Máx.:5.5V; Tipo De Reset:Activo En Alto, Activo En Bajo |Onsemi MAX708TCUA-TG
IC, MPU SUPERVISOR, 16 uA, 5.5V, MICRO8;; IC, MPU SUPERVISOR, 16 uA, 5.5V, MICRO8; Threshold Voltage:3.08V; No. of Supervisors / Monitors:2; Supply Voltage Range:1V to 5.5V; Reset Type:Active-High / Active-Low; Digital IC Case Style:Micro8; No. of Pins:8; Supply Current:16µA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX708TCUATG