Texas Instruments TPS3707-33DGN

Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP Tube
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3707-33DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet32 pages25 years ago

Newark

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.29%

CAD Models

Download Texas Instruments TPS3707-33DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.39
$ 1.39
Stock
221,277
268,595
268,595
Authorized Distributors
4
3
3
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Analog DevicesADM1232ARMZ
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin MSOP Tube
Analog DevicesADM1232ARMZ-REEL7
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin MSOP T/R
Analog DevicesADM1232ARM
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments TPS3707-33DGN provided by its distributors.

Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP Tube
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SUPERVISORY CIRCUIT, 20UA, 6V, MSOP-8; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 2Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîtie
SUPERVISORY CIRCUIT, 20UA, 6V, MSOP-8; Threshold Voltage:2.93V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital IC Case:MSOP; No. of Pins:8Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:20µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3707-33DGN .