Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3881MM/NOPB

3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
$ 1.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3881MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.44%

CAD Models

Download Texas Instruments LM3881MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3881MME/NOPB
Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85
IC SUPERVISOR 1 CHANNEL MICRO8 "Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP"
IC SUPERVISOR 1 CHANNEL MICRO8 "Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP"
IC SUPERVISOR 1 CHANNEL MICRO8 "Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP"
Analog DevicesADM708ARM-REEL
IC SUPERVISOR MPU 4.4V WD 8MSOP "Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP"
Texas InstrumentsLM3704XCMM-263/NOPB
IC SUPERVISOR 1 CHANNEL 10VSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP"

Descriptions

Descriptions of Texas Instruments LM3881MM/NOPB provided by its distributors.

3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
80μA 2.7V 400mV 5.5V Power sequence generator VSSOP-8 SMD mount,glue mount 1.1mm(height)
IC POWER SUPPLY SEQUENCER 8VSSOP Power Supply Controller Power Supply Sequencer 8-VSSOP
DC/DC Converter IC; Input Voltage Primary Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
IC, POWER SEQUENCER, MSOP-8, FULL REEL;; IC, POWER SEQUENCER, MSOP-8, FULL REEL; Threshold Voltage:1.22V; No. of Supervisors / Monitors:3; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Reset Type:Active-High; Digital IC Case:VSSOP; No. of Pins:8; Delay Time:1.2ms

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3881MM/NOPB .
  • LM3881MM/NOPB.
  • LM3881MMNOPB