Laird MGV0625R82M-10

Surface Mount Power Inductor, MGV Series, 820 nH, 20%, Shielded, 0.0118 ohm, 10 A
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV0625R82M-10.

IHS

Datasheet9 pages6 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-11.69%

CAD Models

Download Laird MGV0625R82M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R

Descriptions

Descriptions of Laird MGV0625R82M-10 provided by its distributors.

Surface Mount Power Inductor, MGV Series, 820 nH, 20%, Shielded, 0.0118 ohm, 10 A
General Purpose Inductor, 0.82uH, 20%, 1 Element, SMD, 2826
Ind Power Shielded 820nH 20% 100KHz 10A T/R
High Current Molded SMT Power Inductor
FIXED IND 820NH 10A 11.8MOHM SMD
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
100KHz 17A 10A 820nH 11.8m¦¸ ¡À20% , 7.3mm*6.7mm*2.8mm
INDUCTOR, SHLD, 0.82UH, 10A, 20%
MGV Nonstandard 0.287Lx0.264W 7.30mmx6.70mm 820nH
Power Inductors - SMD 0.82uH +/-20%
PWRIND,SMT,SHLD,LRATED 7.3X6.7X2.5MM
PWRINDSMTSHLDLRATED 7.3X6.7X2.5MM
INDUCTOR, 0.82UH, 10A, 20%, SHLD; Inductance: 820nH; RMS Current (Irms): 10A; Inductor Construction: Shielded; Saturation Current (Isat): 17A; Product Range: MGV Series; Power Inductor Case: 7.3mm x 6.7mm x 2.5mm; DC Resistanc

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV0625R82M10