Coilcraft XAL5020-801MEB

General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellXAL5020-801MEB01Cut Tape
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5020-801MEB.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.985
Stock
0
756
Authorized Distributors
1
4
Inductance
800 nH
800 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.8 mΩ
11.8 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 0.0000008uH, 20%, 1 Element, Iron-Core, SMD, 4239
General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R

Descriptions

Descriptions of Coilcraft XAL5020-801MEB provided by its distributors.

General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, 0.8UH, 13A, 20%, 64MHZ
INDUCTOR, 0.8UH, 13A, 20%, 64MHZ; Inductance: 800nH; RMS Current (Irms): 13A; Inductor Construction: Shielded; Saturation Current (Isat): 12A; Product Range: XAL5020 Series; Power Inductor Case: 5.48mm x 5.28mm x 2mm; DC Resis

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc