
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL5020-801MEC | 645 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Farnell | XAL5020-801MEC | 0 | 1K | Tape & Reel | 7h | |||||||
| element14 APAC | XAL5020-801MEC | 0 | 1K | Tape & Reel | 10h | |||||||
| Mouser | 994-XAL5020-801MEC | 79 | 1 | Tape & Reel | ||||||||
| LCSC | C20623505 | 31 | 1 | 7h |
Download datasheets and manufacturer documentation for Coilcraft XAL5020-801MEC.
Download Coilcraft XAL5020-801MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XAL5020-801MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL5020-801MEC.