
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | MGV0602R68M-10 | 3,000 | 1500 | Tape & Reel | 1d | |||||||
| Sager Electronics | MGV0602R68M-10 | 0 | 6K | Tape & Reel | ||||||||
| Interstate Connecting Components | MGV0602R68M-10 | 0 | 16h | |||||||||
| Heilind Americas | MGV0602R68M-10 | 0 | 17h | |||||||||
| RS (Formerly Allied Electronics) | MGV0602R68M-10 | 0 | 1500 | Bulk | 14h |
Download Laird MGV0602R68M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird MGV0602R68M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: