Murata FDSD0420D-R68M=P3

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FDSD0420D-R68M=P3.

IHS

Datasheet3 pages8 years ago

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 0.019Ohm DCR 1616 Automotive T/R
Ind Power Shielded Wirewound 0.68uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 7A T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 6.3A 0.017Ohm DCR T/R
TAIYO YUDENMDWK4040TR68MM
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 7.3A 0.016Ohm DCR 1515 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Murata FDSD0420D-R68M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Alloy-Core, SMD
INDUCTOR, 680NH, 6.5A, 20%, WIREWOUND
FIXED IND 680NH 6.5A 22MOHM SMD
INDUCTOR, 680NH, 6.5A, 20%, WIREWOUND; Inductance: 680nH; RMS Current (Irms): 6.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 8.3A; Product Range: FDSD0420_D Series; Power Inductor Case: 4mm x 4mm x 2mm; DC Resistance Max: 0.022ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDSD0420D-R68MP3
  • FDSD0420DR68MP3