Bourns SRP5030T-R68M

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030T-R68M.

Master Electronics

Datasheet4 pages7 years ago
Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
+48.71%

CAD Models

Download Bourns SRP5030T-R68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 0.019Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 0.68uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 7A T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 6.3A 0.017Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 1MHz Composite 13A 0.0095Ohm DCR Automotive T/R
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Descriptions

Descriptions of Bourns SRP5030T-R68M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron Powder-Core, SMD, 2221
SRP5030T SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,680 NH +/-20% 8.5A IDC
FIXED IND 680NH 8.5A 12 MOHM SMD
100KHz 14A 8.5A 680nH 12mΩ ±20% 2020 standard mounting,SMD mount 5.7mm*5.2mm*3mm
POWER INDUCTOR SHIELDED 0.68UH 8.5A (I-RMS) SMD
Avnet Japan
Fixed Inductors 0.68uH 20% SMD 5030
INDUCTOR, SHIELDED, 680NH, 14A, SMD; PRO
SRP5030T Nonstandard 0.224Lx0.205W 5.70mmx5.20mm 680nH
8.5A 680nH ±20% 14A 2220 Power Inductors ROHS
INDUCTOR, 0.68UH, 20%, 8.5A, POWER; Inductance: 680nH; RMS Current (Irms): 8.5A; Inductor Construction: Shielded; Saturation Current (Isat): 14A; Product Range: SRP5030T Series; Power Inductor Case: 5.7mm x 5.2mm x 2.8mm; DC Resistance Max: 0.012ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.