Coilcraft EPL2010-681MLB

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-681MLB.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-27.57%

Alternate Parts

Price @ 1000
$ 0.426
Stock
3,619
149,687
Authorized Distributors
0
1
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1913
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1913
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 0.019Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft EPL2010-681MLB provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors EPL2010 Low Profile 0.68 uH 20 % 1.94 A
INDUCTOR, 680NH, 1.94A, 20%, PWR, 214MHZ; Inductance: 680nH; RMS Current (Irms): 1.94A; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: EPL2010 Series; Power Inductor Case: 2mm x 2mm x 1.05mm; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 214MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc