Bourns SRP5015TA-R68M

Ind Power Shielded Wirewound 0.68uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 7A T/R
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5015TA-R68M.

IHS

Datasheet4 pages6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 0.019Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 6.3A 0.017Ohm DCR T/R
TAIYO YUDENMDWK4040TR68MM
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 7.3A 0.016Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Bourns SRP5015TA-R68M provided by its distributors.

Ind Power Shielded Wirewound 0.68uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 7A T/R
Avnet Japan
Inductor 680nH 16.2mΩ ±20%, 100kHz-85MHz, 13A/7A, 5@100kHz, SMD, 2020, 5.7mm × 5.2mm × 1.5mm
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor, 0.68Uh, 7A, 20%, Shielded; Inductance:680Nh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):13A; Product Range:Srp5015Ta Series; Power Inductor Case:5.7Mm X 5.2Mm X 1.3Mm; Dc Resistance Rohs Compliant: Yes |Bourns SRP5015TA-R68M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.