Bourns SRP4020-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 6.3A 0.017Ohm DCR T/R
$ 0.814
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-R68M.

JRH Electronics

Datasheet5 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP4020-R68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-31
LTD Date2019-06-30

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 0.019Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 0.68uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 7A T/R
TAIYO YUDENMDWK4040TR68MM
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 7.3A 0.016Ohm DCR 1515 T/R
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
Wurth Elektronik744383360068
FIXED IND 680NH 4.5A 27 MOHM SMD

Descriptions

Descriptions of Bourns SRP4020-R68M provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 6.3A 0.017Ohm DCR T/R
SRP4020 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,680 NH +/-20% 7A IDC
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1616
Inductor, Shielded, 680Nh, 7A, Smd; Inductance:680Nh; Rms Current (Irms):6.3A; Inductor Construction:shielded; Saturation Current (Isat):7A; Product Range:srp4020 Series; Power Inductor Case:4.8Mm X 4Mm X 2Mm; Core Material:iron Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020-R68M.
  • SRP4020R68M