L-com TDG1026KS-C6

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 13.376
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDG1026KS-C6.

ODG (Origin Data Global)

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-32.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Amphenol RF031-219-RFX
connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm

Descriptions

Descriptions of L-com TDG1026KS-C6 provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 6 Individual
In Line Adapter, Rj45 Jack-Rj45 Jack; Conector En Línea A:Rj45; Conversor De Género:Jack; Convierte De Posiciones:8; Conector En Línea B:Rj45; Convierte A Género:Receptacle; Convierte A Posiciones:8; Conector, Tipo:Adaptor, In-Line |L-Com TDG1026KS-C6
Cat6 coupler products from L-com are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to mount keystone style Cat6 coupler products are perfect for patch panel and enclosure applications. These Cat6 coupler solutions are engineered to bring high performance in a compact design. Contact us for aggressive pricing for your larger projects.View our TDG1026KS-C6 Cat6 coupler overview video now.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDG1026KS-C6.