Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-10

connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
$ 5.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-10.

IHS

Datasheet2 pages6 years ago

element14 APAC

TME

Electro Sonic

Ciiva

Inventory History

3 month trend:
+26.53%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5-1634504-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RFB6551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes
Amphenol RFUG-290A/U
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 031-10 provided by its distributors.

connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated
Amphenol RF
Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Cup Straight Panel Mount Gold
RoHS Compliant Isolated Nickel Silver BNC Connector 4GHz 0.2dB 50Ohm -55C~85C
Amphenol BNCConnector female Coaxial connector, BNCseries, panel, 50Ωimpedance, Welding termination
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Locking, Jack
CONNECTOR, BNC, BHD JACK, STR, 50 OHM, SOLDER; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG58, RG59, RG179
Amphenol RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated Primary Part Number: 031-10 with Alternate PN: 31-10 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-10.
  • 31-10
  • 31-10.
  • 3110