Molex 73412-0110

Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73412-0110.

IHS

Datasheet3 pages6 years ago

Molex

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
+500%

CAD Models

Download Molex 73412-0110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.543
Stock
696,801
299,063
Authorized Distributors
5
6
Connector Type
Coaxial
Coaxial
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Frequency
6 GHz
6 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Gold, Nickel
Dielectric Material
Liquid Crystal Polymer
-
Housing Color
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-04
Lifecycle StatusObsolete (Last Updated: 13 hours ago)
LTB Date2025-10-01
LTD Date2025-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1566230-1
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Molex 73412-0110 provided by its distributors.

Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
CONN; RF/COAXIAL; SMT; 50 OHMS; 1.25MM; STRAIGHT; JACK; GOLD PLATED
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
RF / Coaxial Connector, MCRF Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount, Brass
Molex MCX Receptacle Coaxial Connector, MCRF Series, SMD, Solder Termination
Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R
Avnet Japan
RF Cable Assemblies; MOLEX; 73412-0110; Liquid Crystal Polymer, Polymer; Gold; Coaxial; Bronze
1 Inner pin IPEX Board-End 1.3mm 6GHz 2mm SMD Coaxial Connectors (RF) ROHS
RF Connectors / Coaxial Connectors MCC ST PCB-JCK STD SMT
Molex 734120110 Mcrf Connector 50 Ohms Vertical Jack Smt 1.25mm Height
RF/Coaxial Connector; Connector Type:MMCX Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Receptacle; Coaxial Termination:Solder; Connector Mounting:PC Board ;RoHS Compliant: Yes
JACK, PCB, VERTICAL; Connector Type:RF Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:6GHz; Connector Mounting:PCB; Body Plating:Gold; Centre Contact Resistance:20mohm; Coaxial Connector Type:Microcoaxial ; Connector Mounting Orientation:PC Board; Connector Type:RF, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Gold; External Length / Height:1.25mm; Insulator Material:LCP; Material:Phosphor Bronze; Mounting Type:PC Board; No. of Mating Cycles:30; Operating Frequency Max:6GHz; Operating Temperature Max:+90°C; Operating Temperature Min:-40°C; Outer Contact Resistance:10mohm; Termination Method:Solder; Termination Type:SMD; VSWR:1.4; Voltage Rating V AC:60V; Withstand Voltage:200V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073412-0110
  • 0734120110
  • 734-12-0110
  • 734120110
  • NT501-5828