Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634523-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634523-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5-1634523-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-01-18
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227169-7
Conn BNC 0Hz to 4GHz 50Ohm SolderCup ST Panel Mount RCP Gold Over Nickel Box/Carton
TE Connectivity5227755-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227754-2
Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 5227754-2.
Amphenol RFUG-1094A/U
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-1634523-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
RF Connectors / Coaxial Connectors BH Skt W/TAG Nickel 50Ohm
Conn ZDC/BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel Over Copper Individual
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Connector Mounting:Cable ;RoHS Compliant: Yes
SOCKET, BNC, BULKHEAD, 50R; Connector Type:BNC Coaxial; Coaxial Termination:Crimp / Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Body Style:Straight Bulkhead Jack; Connector Mounting Orientation:Bulkhead; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; Mounting Type:Bulkhead; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc; Termination Method:Crimp / Solder; VSWR:1.15; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty