Amphenol RF 031-219-RFX

connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
$ 4.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-219-RFX.

IHS

Datasheet6 pages17 years ago

TME

Electro Sonic

Mouser

JRH Electronics

Inventory History

3 month trend:
-17.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF031-219
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF2FA1-NDSJ-C04-0
Rf / Coaxial Connector, Smb Coaxial, Straight Jack, Crimp, 50 Ohm, Rg58, Rg141, Beryllium Copper Rohs Compliant: Yes
Amphenol RF2FA1-NCSJ-C04-0
Rf / Coaxial Connector, Smb Coaxial, Straight Jack, Crimp, 50 Ohm, Rg58, Rg141, Beryllium Copper Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 031-219-RFX provided by its distributors.

connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Amphenol RF 031-219-RFX Adapter, Adapter, BNC to BNC Jack, Straight, 50 Ohms
Amphenol BNC Jack to BNC Jack Adapter 50 Ohm Straight Primary Part Number: 031-219-RFX with Alternate PN: B7071A2-NT3G-50 Packed as Individual Bag
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Intra Se

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-219-RFX.
  • 31-219-RFX
  • 31-219-RFX.
  • 31-219RFX