Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5227699-2

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
$ 4.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227699-2.

Newark

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-20.17%

CAD Models

Download TE Connectivity 5227699-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.575
$ 3.63
$ 3.63
Stock
182,753
19,832
19,832
Authorized Distributors
6
6
6
Connector Type
BNC
BNC
BNC
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Panel
Panel
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Silver
Silver
Contact Material
-
Nickel, Silver
Nickel, Silver
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5221123-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
Amphenol RFB6251F1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFB6251G1-NPP3G-50
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5227699-2 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω, TH
Female BNC RF Connector, 4GHz, 50 Ohm, PCB Mount, Vertical
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Tube
BNC PCB VERTICAL RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227699-2 | Internal Number: 5227699-2 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227699-2.