KYOCERA AVX TCJD157M016R0040

Cap Tant Solid 150uF 16V D CASE 20% (7.3 x 4.3 x 2.9mm) SMD 7343-31 0.04Ohm 85°C T/R
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJD157M016R0040.

IHS

Datasheet13 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-44.67%

Alternate Parts

Price @ 1000
$ 1.69
$ 1.38
$ 1.38
Stock
87,328
28,411
28,411
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
50 mΩ
50 mΩ
Leakage Current
240 µA
240 µA
240 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
KYOCERA AVXTCJY157M016R0050
Cap Tant Solid 150uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.05 Ohm 105°C T/R
Panasonic10TAE150ML
Panasonic 10TAE150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Rubycon4SW150M
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS | CAP ALUM POLY 150UF 20% 4V SMD

Descriptions

Descriptions of KYOCERA AVX TCJD157M016R0040 provided by its distributors.

Cap Tant Solid 150uF 16V D CASE 20% (7.3 x 4.3 x 2.9mm) SMD 7343-31 0.04Ohm 85°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
150¦ÌF 2000h@ 85¡ãC ¡À20% 16V 40m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
Tantalum Capacitors polymer 157 20% 16v case d
2917 (7343Metric) TCJ 16V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP TANT POLY 150UF 20% 16V 2917
POLYMER - STANDARD AND LOW PROFILE150 UF,16 V
Tcj |Kyocera Avx TCJD157M016R0040

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJD157M016R0040.