Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 4SW150M

Conductive Polymer Aluminum Solid Electrolytic Capacitors | Cap Alum Poly 150UF 20% 4V SMD
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 4SW150M.

IHS

Datasheet2 pages11 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
PanasonicEEF-UD0G151LE
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0G151LR
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-SD0G151R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
Rubycon4SXB150M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917

Descriptions

Descriptions of Rubycon 4SW150M provided by its distributors.

CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS | CAP ALUM POLY 150UF 20% 4V SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
4V 150uF Polymer ±20% 9mΩ 3.5A@100kHz Polymer Aluminum Capacitors ROHS
CAP, 150µF, 4V, 20%, 2917; Capacitance: 150µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SW Series; ESR: 0.009ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG