Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700D157M004ATE018

Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D157M004ATE018.

IHS

Datasheet19 pages3 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.48%

CAD Models

Download Yageo Group A700D157M004ATE018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.112
Stock
29,509
23,861
Authorized Distributors
5
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
15 mΩ
Life (Hours)
2000 hours
-
Ripple Current
3.7 A
4.1 A
Height - Seated (Max)
3.0988 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Rubycon4SW150M
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS | CAP ALUM POLY 150UF 20% 4V SMD
Rubycon4SXB150M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
PanasonicEEF-UD0G151R
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 150.UF 4V 20%
Panasonic4TCE150MI
Panasonic 4TCE150MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicEEF-UD0G151LE
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Yageo Group A700D157M004ATE018 provided by its distributors.

Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,150 UF,20%,4 VDC, SMT,7343,ESR 0.018 OHMS, TAPE & REEL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 4V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 150UF, 4V, ALU ELEC, POLYMER, 2917; Capacitance:150µF; Voltage Rating:4V; AE Capacitor Case:2917 [7343 Metric]; Product Range:AO-CAP A700 Series; ESR:0.018ohm; Lifetime @ Temperature:2000 hours @ 125°C; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); MSL:MSL 3 - 168 hours

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700D157M004ATE018.