KYOCERA AVX TCJY157M016R0050

Cap Tant Solid 150uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.05 Ohm 105°C T/R
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJY157M016R0050.

IHS

Datasheet13 pages3 years ago

AVX

Inventory History

3 month trend:
-2.26%

Alternate Parts

Price @ 1000
$ 1.213
$ 1.618
Stock
56,192
21,117
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
40 mΩ
Leakage Current
240 µA
240 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panasonic6TAE150M
Panasonic 6TAE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
150UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAP,6.3V DC +/-20%,T591 SERIES
KYOCERA AVXTCJD157M016R0050
Cap Tant Polymer 150uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 50m Ohm 85°C T/R
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
Panasonic8TPC150M
TPC Series 2917 150 uF 8 V ±20% SMT Polymer Tantalum Solid Capacitor

Descriptions

Descriptions of KYOCERA AVX TCJY157M016R0050 provided by its distributors.

Cap Tant Solid 150uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.05 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) TCJ 16V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP TANT POLY 150UF 20% 16V 2917
SMD 16volts 150uF 20% ESR=50mOhms
Cap, Tantalum Polymer, 150Uf, 16V, 2917; Capacitance:150Μf; Capacitance Tolerance:± 20%; Voltage(Dc):16V; Manufacturer Size Code:Y; Esr:0.05Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCJY157M016R0050

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX