Panasonic 10TAE150ML

Panasonic 10TAE150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TAE150ML.

IHS

Datasheet5 pages7 years ago

Upverter

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
-26.26%

CAD Models

Download Panasonic 10TAE150ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 1.205
$ 1.205
Stock
32,912
124,640
124,640
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
40 mΩ
40 mΩ
Leakage Current
150 µA
150 µA
150 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-07-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Cap Tant Organic 150uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
Panasonic10TVE150ML
Cap Tant Solid 150uF 10V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 125°C T/R
Panasonic6TAE150M
Panasonic 6TAE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
150UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAP,6.3V DC +/-20%,T591 SERIES
KYOCERA AVXTCJD157M016R0050
Cap Tant Polymer 150uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 50m Ohm 85°C T/R

Descriptions

Descriptions of Panasonic 10TAE150ML provided by its distributors.

Panasonic 10TAE150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Al Electrolytic Cap, 150μF, 10V, ±20%, 2000h@105°C, 25mΩ@100kHz, 2917, SMD, 7.3mm × 4.3mm × 3mm
CAP, 150µF, 10V, 20%; Capacitance: 150µF; Voltage Rating: 10V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max
Capacitance uF = 150 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D3L / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 150 / Ripple Current A = 2.4 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America