KYOCERA AVX TAP106K016GSB

Cap Tant Solid 10uF 16V 10% (5 X 10.5mm) Radial 3.18mm 3.2 Ohm 125°C Bulk
$ 0.226
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K016GSB.

IHS

Datasheet5 pages4 years ago

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-3.44%

CAD Models

Download KYOCERA AVX TAP106K016GSB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.203
$ 0.203
Stock
13,119
25,776
25,776
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350E106K016AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Yageo GroupT356E106K016AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP106K020SCS
Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106K020SRW
Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C T/R
Cap Tant Solid 10uF 16V 10% (5.5 X 10.2mm) Radial 5.08mm 125C T/R
KYOCERA AVXTAP106K020CCS
Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP106K016GSB provided by its distributors.

Cap Tant Solid 10uF 16V 10% (5 X 10.5mm) Radial 3.18mm 3.2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAP, TANTALUM, 10UF, 16V, RADIAL
10¦ÌF 1000h@ 85¡ãC ¡À10% 16V 3.2¦¸ 5mm*10.5mm*10.5mm
Radial TAP 16V 10muF ±10% 0.197Dia 5.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX