KYOCERA AVX TAP106K016CCS

Cap Tant Solid 10uF 16V 10% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C Bulk
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K016CCS.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet4 pages10 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Farnell

Future Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-12.78%

CAD Models

Download KYOCERA AVX TAP106K016CCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP106M016SCS
Cap Tant Solid 10uF 16V 20% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106M016CCS
Cap Tant Solid 10uF 16V 20% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106M016SRW
Cap Tant Solid 10uF 16V 20% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C T/R
Yageo GroupT350E106M016AT
Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Cap Tant Solid 10uF 16V 10% (5.5 X 10.2mm) Radial 5.08mm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAP106K016CCS provided by its distributors.

Cap Tant Solid 10uF 16V 10% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C Bulk
TAP Series 10 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
TANTALUM CAPACITOR, 10UF, 16V, 3.2 OHM, 0.1, RADIAL; CAPACITANCE:10 F; VOLTAGE RATING:16V; PRODUCT RANGE:TAP SERIES; CAPACITANCE TOLERANCE: 10%; CAPACITOR TERMINALS:RADIAL LEADED; PACKAGING:EACH; LEAD SPACING:5MM; ESR:3.2OHM ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP106K016CCS.