Yageo Group T356E106K016AT7301

Cap Tant Solid 10uF 16V 10% (5.5 X 10.2mm) Radial 5.08mm 125C T/R
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356E106K016AT7301.

IHS

Datasheet14 pages2 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.29%

Alternate Parts

Price @ 1000
$ 1.87
$ 2.05
$ 2.05
Stock
78,302
15,456
15,456
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350E106K016AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Yageo GroupT350E106K016AS
Cap Tant Solid 10uF 16V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350E106K020AT
Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP106K016SCS
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106K020SCS
Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106K016SRW
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T356E106K016AT7301 provided by its distributors.

Cap Tant Solid 10uF 16V 10% (5.5 X 10.2mm) Radial 5.08mm 125C T/R
Tantalum Capacitor, 10 uF, 16 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm
CAPACITOR TANT, 10UF, 16V; Capacitance:10µF; Voltage Rating:16V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:3.2ohm
Cap, 10Uf, 16V, Tant, Radial; Capacitance:10Μf; Voltage(Dc):16V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5.08Mm; Esr:3.2Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356E106K016AT7301

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.